Univer Directly actuated pneumatic valve AC-9500 G 1/2 Nominal width (details) 15 mm 1 pc(s)
The Univer AC series offers the optimum solution valve for demanding applications. By the use of high-quality materials in combination with traditional Univer technology is a long life together with very good flow values. The unique Univer mixing sys…
The Univer AC series offers the optimum solution valve for demanding applications. By the use of high-quality materials in combination with traditional Univer technology is a long life together with very good flow values. The unique Univer mixing sys…
Seat Valve mixed-Series AC
The Univer AC series offers the optimum solution valve for demanding applications. By the use of high-quality materials in combination with traditional Univer technology is a long life together with very good flow values. The unique Univer mixing system offers many advantages, especially for "Heavy duty" applications.
This text is machine translated.
Highlights & Details
- Connection Sizes: G1/8-G1/4-G1/2
- High flow up to 4600 Nl/min
- Long operating life
- Modular and can be used as a single valve
- Voltages: 12-24V DC/24-110-230 V AC
Facts
- Switching System: mixing system with seat
Delivery
- Incl. coil mounting nut
Comments
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/minCustomer reviews
Similar products
See and discover other items from category Solenoid Valves