
Highlights & Details
Pneumatic cylinder ISO 15552 (ex ISO 6431)
- Double-acting
- For non-contact position detection (magnetic version)
- Adjustable pneumatic end position damping
- Many versions available
- Versatile mounting options
- Low-temperature version up to -40°C optional
- Seals for high temperatures up to +120 °C optional
- Metal wiper optional
- Atex version optional
Technical specifications
- Operating medium
Filtered compressed air, with or without lubrication
- Product type
Square section cylinder
- Stroke length
500 mm
- Max. operating pressure
10 bar
- (Ø)
32 mm
- Material (details)
Cylinder tube: aluminum anodised; cylinder heads: aluminum die-casting; pistons: aluminum die-casting; piston rod: chrome-plated steel; seals: Nitrile rubber
- Manufacturer part #
KL2000320500M
- Type
Magnet Design
- Weight
1505 g
- Thread mount
M6
- Sealant
Nitrile rubber
- Pneumatics connector
1/8"
- Piston rod material
Steel
- Piston rod diameter
12 mm
- Piston rod thread
M10 x 1.25
- Max. ambient temperature
+80 °C
- Min. ambient temperature
-20 °C
- Operating principle
Double-acting
Documents & Downloads
Datasheet
Datasheet 1762116 Univer KL2000320500M Square section cylinder Stroke length: 500 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1762116 Univer KL2000320500M Square section cylinder Stroke length: 500 mm 1 pc(s)
Description
This text is machine translated.

