Univer Pin unit LCA63060AAR No. of ports: 4 1 pc(s)
Univer Clamping Technology (clamp, pin-puller, base clamp, schwenker, grabber tensioner) fulfils all the requirements of the valid standards worldwide and is available in many versions. By the use of high-quality materials in combination with traditi…
Univer Clamping Technology (clamp, pin-puller, base clamp, schwenker, grabber tensioner) fulfils all the requirements of the valid standards worldwide and is available in many versions. By the use of high-quality materials in combination with traditi…
Pneumatic pin puller
Univer Clamping Technology (clamp, pin-puller, base clamp, schwenker, grabber tensioner) fulfils all the requirements of the valid standards worldwide and is available in many versions. By the use of high-quality materials in combination with traditional Univer technology is a long life under the harshest shell conditions is achieved. The modern design enables a very good integration of the cylinder in the respective application and offers with integrated tolerance and plate thickness compensation, lightweight construction, adjustable opening angle, knee lever and 100% interchangeability many advantages to the competition.
This text is machine translated.
Highlights & Details
- 100% Released on all OEM‘s
- Pneumatic end position damping
- Knee lever locked depending on model
- Metal scraper for use in the welding area
- Lightweight construction
- Storage reduction up to 65% possible
- 100% Replaceable
- ATEX version optional
Comments
Customer reviews
Similar products
See and discover other items from category Pneumatics Accessories