USB adapter Digital;VOLTCRAFT;PM-40;CAT I;Display (counts): 999

  • Item no.: 1378822
  • Manufacturer no.: PM-40
  • EAN: 4016138995497

This text is machine translated.The PM-40 enables the quick and simple measurement of the interfaces power and the power consumption of the connected consumer. The power meter is simply connected between the USB interface and USB device to be monitor…

  • Item no.: 1378822
  • Manufacturer no.: PM-40
  • EAN: 4016138995497

This text is machine translated.The PM-40 enables the quick and simple measurement of the interfaces power and the power consumption of the connected consumer. The power meter is simply connected between the USB interface and USB device to be monitor…

  • Power supply: via USB
  • Internal current consumption: approx. 8 mA
  • Measurement range: Voltage: 3.5 - 5.8 V/DC, Current: 0.03 A - 3 A
  • Connected load: max. 15 W (5 V/DC x 3 A)
  • Dimensions (L x W x H): 44 x 19 x 19 mm
  • Weight: 9 g
Voltage reading range DC (min.) 3.50 V
Voltage DC reading range (max.) 5.80 V
Amperage reading range DC (min.) 0.03 A
A DC reading range (max.) 3.00 A
Frequency reading range 9.999 Hz - 9.999 MHz
Temperature -40 to +1000 °C
Measurement type Average
Interfaces USB2.0 , Micro USB
Power supply (details) USB powered
Height 44 mm
Width 19 mm
Weight 9 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT I
Voltage metering DC
Current reading DC
Type PM-40
Display Digital
Display (counts) 999
Product type Handheld multimeter

Technical data

  • Power supply: via USB
  • Internal current consumption: approx. 8 mA
  • Measurement range: Voltage: 3.5 - 5.8 V/DC, Current: 0.03 A - 3 A
  • Connected load: max. 15 W (5 V/DC x 3 A)
  • Dimensions (L x W x H): 44 x 19 x 19 mm
  • Weight: 9 g
Voltage reading range DC (min.) 3.50 V
Voltage DC reading range (max.) 5.80 V
Amperage reading range DC (min.) 0.03 A
A DC reading range (max.) 3.00 A
Frequency reading range 9.999 Hz - 9.999 MHz
Temperature -40 to +1000 °C
Measurement type Average
Interfaces USB2.0 , Micro USB
Power supply (details) USB powered
Height 44 mm

Frequently bought together

Similar products

See and discover other items from category Multimeters