V7 Videoseven Privacy screen filter 33,0 cm (13") Image format: 16:9 PS133MGT-3E Compatible with: Apple MacBook Pro 13"
V7 privacy filters are great when you use MacBook in the middle of people and in all other situations where the data on the screen must remain confidential. The screen content is only visible in frontal view without blurring or distortion. When looki…
- Warranty: 24 months
- Manufacturer: V7 Videoseven
V7 privacy filters are great when you use MacBook in the middle of people and in all other situations where the data on the screen must remain confidential. The screen content is only visible in frontal view without blurring or distortion. When looki…
- Warranty: 24 months
- Manufacturer: V7 Videoseven
V7 VideosevenPrivacy screen filter( ) Image format: 16:9;PS133MGT-3ECompatible with: Apple MacBook Pro 13", Apple MacBook Air 13"
V7 privacy filters are great when you use MacBook in the middle of people and in all other situations where the data on the screen must remain confidential. The screen content is only visible in frontal view without blurring or distortion. When looking sideways, the filter darkens the information on the screen. The high-gloss finish enhances the contrast and helps to protect the sensitive LCD screens from scratches and wear. The magnetic V7 privacy filter can be easily attached and removed and can remain on the notebook when not in use. Compatible with Macbooks
This text is machine translated.
Highlights & Details
- Compatible with MacBook Pro 13-inch (2016, 2017, 2018, MacBook AIR 13, latest model 2018)
- Magnetic fixing, no mounting brackets required
- Frameless 16:10 aspect ratio - TAA compliant, 13.95 inch diagonal width 297 mm / height 194 mm
- V7 privacy filters can be used on both sides. The matte side reduces gloss (anti-gloss) while the glossy side improves brightness and color.
- With microfiber cleaning cloth
Delivery
- Magnetic eye protection filter
- Microfiber cloth
- Protective film
- Monday information
- Warranty: 24 months
- Manufacturer: V7 Videoseven
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Privacy Screen Protectors