VAIO SX14 35.6 cm (14.0 inch) Laptop Intel Core i5 i5-8265U 8 GB 256 GB SSD Intel UHD Graphics 620 Windows® 10 Pro Sil

  • Item no.: 2183307
  • Manufacturer no.: 92943
  • EAN: 4046735929434

An all-rounder, pure and dynamicThe display: Almost no borders. The processor: Faster than configured by Intel®. Connections: No adapter is required. The SX14 meets the highest requirements, the housing is made of carbon and aluminum and is available…

  • Warranty: 24 months
  • Manufacturer: VAIO
  • Item no.: 2183307
  • Manufacturer no.: 92943
  • EAN: 4046735929434

An all-rounder, pure and dynamicThe display: Almost no borders. The processor: Faster than configured by Intel®. Connections: No adapter is required. The SX14 meets the highest requirements, the housing is made of carbon and aluminum and is available…

  • Warranty: 24 months
  • Manufacturer: VAIO
Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , Colour , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5-8265U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x
CPU speed 1.6 GHz
Turbo frequency (max.) 3.9 GHz
CPU cache 6 MB
RAM
8 GB
RAM type LPDDR3 RAM
No. of graphics cards 1
Graphics card type Intel UHD Graphics
Graphics card type 620
SSD size (total) 256 GB
SSD 1 type SSD
SSD 256 GB
SSD connection PCIe NVM Express
Drive w/o hard drive
Built-in speakers Yes
Microphone Yes (built-in)
Webcam Yes (built-in)
Bluetooth 4.1
Mobile internet UMTS/3G , LTE/4G , WiFi
Fingerprint Yes (built-in)
Keyboard layout German, QWERTZ, Windows®
No. of Gigabit LANs 1 x
No. of HDMI ports 1 x
No. of USB 3.1 (1st gen) 2 x
No. of USB 3.1 (2nd gen) 1 x
No. of USB 3.0 ports 1 x
No. of VGA ports 1 x
Interfaces Bluetooth , Gigabit LAN (1 Gbps) , HDMI™ , Card reader , Headphone/mic combo jack (3.5 mm) , RJ45 , USB3.1 (Gen 1) , USB3.1 (Gen 2) , USB-C™ USB 3.1 , VGA , Wi-Fi 5 (IEEE 802.11 ac/n/g/b/a)
Supported memory cards SD , SDHC , SDXC
Colour Silver
Width 320.4 mm
Height 17.9 mm
T 222.7 mm
Weight 999 g
Operating time (max.) 8.5 h
Product type Laptop
Operating system (Version) Windows® 10 Pro

Technical data

Display (cm) 35.6 cm
Screen size diagonal (inches) 14.0 inch
Display resolution mode Full HD
Display properties Anti-glare , Colour , In-plane switching
Display resolution 1920 x 1080 p
CPU Intel® Core™ i5-8265U processor (up to 3.90 GHz with Intel® Turbo Boost Technology 2.0, 6 MB Intel® Cache)
CPU series Intel Core i5
Processor/type i5-8265U
Processor generation 8th Gen (Coffee Lake)
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category Laptops