Varta Minions LED (monochrome) Headlamp battery-powered 13 lm 1.2 h 15611101421

  • Item no.: 1561371
  • Manufacturer no.: 15611101421
  • EAN: 4008496929191

The Adventures of GRU, the daughters Margo, Edith and Agnes, as well as the unpredictable minions are celebrated across the globe. These minions front lamp is the perfect companion for fans of the popular film series for the hobbies, leisure activiti…

  • Warranty: 24 months
  • Manufacturer: Varta
  • Item no.: 1561371
  • Manufacturer no.: 15611101421
  • EAN: 4008496929191

The Adventures of GRU, the daughters Margo, Edith and Agnes, as well as the unpredictable minions are celebrated across the globe. These minions front lamp is the perfect companion for fans of the popular film series for the hobbies, leisure activiti…

  • Warranty: 24 months
  • Manufacturer: Varta
  • Aaa battery (included)
Colour White , Black
Weight 63 g
Dim (L x W x H) 83 x 53 x 46 mm
Height 46 mm
Length 83 mm
Width 53 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic
Power supply (LOV) battery-powered
Illumination range (high) 4 m
Light duration (max.) 1.2 h
Luminous flux (high) 13 lm
Waterproof No
Product type Headlamp

Technical data

  • Aaa battery (included)
Colour White , Black
Weight 63 g
Dim (L x W x H) 83 x 53 x 46 mm
Height 46 mm
Length 83 mm
Width 53 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material ABS plastic
Power supply (LOV) battery-powered

Frequently bought together

Similar products

See and discover other items from category Headlamps