Verbatim Dual Drive USB smartphone/tablet extra memory 16 GB USB 2.0, Micro USB 2.0
With the Verbatim Dual USB drive and its dual USB 2.0 and micro-USB connections, the transmission of files to and from a computer or OTG compatible devices, such as your smartphone or tablet.Available with 16 GB, 32 GB or 64 GB memory capacity. The …
- Warranty: 24 months
- Manufacturer: Verbatim
With the Verbatim Dual USB drive and its dual USB 2.0 and micro-USB connections, the transmission of files to and from a computer or OTG compatible devices, such as your smartphone or tablet.Available with 16 GB, 32 GB or 64 GB memory capacity. The …
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 , Micro USB 2.0 |
Suitable for Android | USB OTG |
Weight | 3 g |
Width | 18 mm |
Height | 8 mm |
Depth | 35 mm |
Dim | (W x H x D) 18 x 8 x 35 mm |
Product type | USB smartphone/tablet extra memory |
Verbatim USB Stick Dual drive 16 GB USB 2.0 and micro-USB 2.0
With the Verbatim Dual USB drive and its dual USB 2.0 and micro-USB connections, the transmission of files to and from a computer or OTG compatible devices, such as your smartphone or tablet.
Available with 16 GB, 32 GB or 64 GB memory capacity. The Verbatim Dual USB drive lets you save valuable content directly on the device and direct access with your smartphone or tablet.
Content can be transmitted without WLAN connection, there are no expensive mobile data for this purpose is necessary. Precious space on your mobile device remains free, if you are traveling, and not directly on PC or Mac can save.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- Transfer files from smartphone/tablet/secure
- Works without a Wi-fi or mobile data
- Save directly to access from your smartphone/tablet.
- More space on your Smartphone/Tablet.
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- Linux Kernel 2.4.0 or later.
- Android 4.0 or higher.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion