Verbatim Keypad Secure USB stick 64 GB Black 49431 USB-C™
In today's world, the security of sensitive data is critical. Imagine leaving your personal files in the train or back seat of a taxi, knowing that everyone can access them because they are stored on a standard hard drive. Now there is the keypad sec…
- Warranty: 24 months
- Manufacturer: Verbatim
In today's world, the security of sensitive data is critical. Imagine leaving your personal files in the train or back seat of a taxi, knowing that everyone can access them because they are stored on a standard hard drive. Now there is the keypad sec…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB-C™ |
Features | Keypad for code , 256-bit AES encryption |
Colour | Black |
Weight | 30 g |
Dim | (W x H x D) 12 x 28 x 93.5 mm |
Width | 12 mm |
Height | 28 mm |
Depth | 93.5 mm |
Product type | USB stick |
In today's world, the security of sensitive data is critical. Imagine leaving your personal files in the train or back seat of a taxi, knowing that everyone can access them because they are stored on a standard hard drive. Now there is the keypad secure USB drive so that you can work without any worries.
AES 256-bit hardware encryption protects all data on the drive seamlessly and in real time. The built-in keyboard is used for entering the passcode. The USB drive does not store passwords in the volatile memory of the computer or device and is therefore much safer than software encryption. And if it falls into the wrong hands, it automatically locks itself and requests reformatting after entering the passcode 20mal incorrectly.
The keypad secure interface USB 3.1 GEN 1 with USB-C connection ensures extremely high data transfer speeds* and is compatible with both PC and Mac operating systems. The set contains a USB-C to USB-C extension cable for connecting to hard-to-reach ports. The drive can also be connected to TVs – a feature that is not possible with regularly encrypted devices.
For further security, the included Nero Backup software, with which you can back up all files, directories and drives of your laptop or PC at any time. You can even set a time and day for regular automatic backup! The Nero Backup software is compatible with Windows Vista, Windows 7, Windows 8 and Windows 10 (not with Mac OS).
This text is machine translated.
Delivery
- Keypad Secure USB-C™ drive
- USB-C™ to USB-C™ extension cable
- Nero Backup software (not compatible with MacOS)
- Quick guide
- User's Guide (already on the drive).
System Requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS 9.1, 9.2, 10.1.5, 10.2, 10.3.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks