Verbatim OTG Micro Drive USB smartphone/tablet extra memory 64 GB USB 3.0, Micro USB 2.0
The Store 'n' Go OTG Micro Drive is an extremely compact and lightweight dual interface drive with high speed USB3.0 to connect to PCs & laptops and MicroUSB to connect to OTG enabled smartphones and tablets.In a stylish silver metal design, it is an…
- Warranty: 24 months
- Manufacturer: Verbatim
The Store 'n' Go OTG Micro Drive is an extremely compact and lightweight dual interface drive with high speed USB3.0 to connect to PCs & laptops and MicroUSB to connect to OTG enabled smartphones and tablets.In a stylish silver metal design, it is an…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.0 , Micro USB 2.0 |
Suitable for Android | USB OTG |
Reading | 110 MBps |
Weight | 4 g |
Width | 15 mm |
Height | 5.5 mm |
Depth | 29 mm |
Dim | (W x H x D) 15 x 5.5 x 29 mm |
Product type | USB smartphone/tablet extra memory |
Verbatim USB stick OTG micro 64GB USB 3.0 and microUSB 2.0
The Store 'n' Go OTG Micro Drive is an extremely compact and lightweight dual interface drive with high speed USB3.0 to connect to PCs & laptops and MicroUSB to connect to OTG enabled smartphones and tablets.
In a stylish silver metal design, it is an ideal way to add additional storage to your mobiles devices or quickly move data between PCs & laptops and your OTG enabled tablet or smartphones.
Includes a key ring lanyard to help keep the device safe and for easy accessibility of your files.
Highlights & Details
- 64 GB Capacity
- Extremely compact and lightweight - Just 3.6g
- Dual interface drive - High speed USB 3.0 & MicroUSB
- Connects PCs & Laptops to OTG enabled Smartphones & Tablets
- Quickly move data with read speeds up to 110MB/Sec
- Includes a key ring lanyard
Delivery
- USB stick.
System Requirements
- Windows® XP
Windows Vista™
Windows® 7
Windows® 8
Windows® 8.1
Windows® 10
Linux 2.4.0 or higher
Android 4.0 or higher.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion