Verbatim Secure Pro USB stick 32 GB Silver-black 98665 USB 3.0
The Verbatim Store 'n' Go Secure Pro USB-stick has a complete 256-bit AES hardware encryption with a pre-installed password protection - which means you can store sensitive data and move it without fear of loss or unauthorized access. After 10 incorr…
- Warranty: 24 months
- Manufacturer: Verbatim
The Verbatim Store 'n' Go Secure Pro USB-stick has a complete 256-bit AES hardware encryption with a pre-installed password protection - which means you can store sensitive data and move it without fear of loss or unauthorized access. After 10 incorr…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 32 GB |
---|---|
Interfaces | USB 3.0 |
Features | retractable USB port |
Colour | Silver-black |
Dim | (W x H x D) 20 x 10 x 80 mm |
Width | 20 mm |
Height | 10 mm |
Depth | 80 mm |
Product type | USB stick |
Verbatim USB Stick Secure Pro 32GB USB 3.0
The Verbatim Store 'n' Go Secure Pro USB-stick has a complete 256-bit AES hardware encryption with a pre-installed password protection - which means you can store sensitive data and move it without fear of loss or unauthorized access. After 10 incorrect password attempts, the data will be safely deleted. Ideally suited for preventing hacker attacks in the working environment and for the security of personal, confidential information.
Never lose the protective cap for your USB stick again.
The clever sliding mechanism means you no longer need a cap to protect the USB connection. Simply plug the connector into the housing to move - the simplest possible way to protect the connection!
This text is machine translated.
Highlights & Details
- 32 GB storage capacity
- USB 3.0 interface
- 256-bit AES encryption
Delivery
- USB stick
System Requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or later
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks