Verbatim V3 Max USB stick 128 GB Blue 49808 USB 3.0
Equipped with a USB 3.0 interface for data transfer with SuperSpeed enables the Store 'n' Go V3 MAX USB stick data transfer speeds up to 175 MB/sec., so that larger files of different types are faster and can be saved on it.The USB plug of the V3 MAX…
- Warranty: 24 months
- Manufacturer: Verbatim
Equipped with a USB 3.0 interface for data transfer with SuperSpeed enables the Store 'n' Go V3 MAX USB stick data transfer speeds up to 175 MB/sec., so that larger files of different types are faster and can be saved on it.The USB plug of the V3 MAX…
- Warranty: 24 months
- Manufacturer: Verbatim
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 |
Writing | 80 MBps |
Reading | 175 MBps |
Features | retractable USB port |
Colour | Blue |
Weight | 10 g |
Dim | (W x H x D) 20 x 11 x 58 mm |
Width | 20 mm |
Height | 11 mm |
Depth | 58 mm |
---|---|
Product type | USB stick |
Verbatim USB stick 128 GB V3 Max Drive
Equipped with a USB 3.0 interface for data transfer with SuperSpeed enables the Store 'n' Go V3 MAX USB stick data transfer speeds up to 175 MB/sec., so that larger files of different types are faster and can be saved on it.
The USB plug of the V3 MAX USB sticks can be easily thanks to a sliding mechanism retractable and is therefore very well protected. When using the sticks, the USB connector fixed into position and if the USB stick is not used, the plug for the protection effortlessly sunk. The smooth, high gloss polished UV coating protects the USB drive from scratches, so that it despite intensive use in immaculate condition.
Simply connect the USB drive to a USB 3.0 connection (also compatible with USB 2.0) and you can start transferring your files and folders with drag & drop.
This text is machine translated.
Highlights & Details
- Powerful USB 3.0 Stick
- Transmission speed up to 175 MB/sec.
- "Slide and Lock" sliding mechanism for the protection of the USB plug when not in use.
- Smooth, high-gloss polished finish
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X 10.4 or higher
- Linux Kernel 2.4.0 or later.
- Warranty: 24 months
- Manufacturer: Verbatim
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks