Verbatim Vi560 256 GB SATA M.2 internal SSD 2280 M.2 SATA 6 Gbps Retail 49362
With the SATA III M2 2280 internal SSD-drives by Verbatim the system performance can be revived. With the latest 3D NAND technology they offer the perfect solution for an upgrade from the hard disk or an older SSD. The Vi560 has a superior controller…
With the SATA III M2 2280 internal SSD-drives by Verbatim the system performance can be revived. With the latest 3D NAND technology they offer the perfect solution for an upgrade from the hard disk or an older SSD. The Vi560 has a superior controller…
VERBATIM M.2 SSD VI560 256GB
With the SATA III M2 2280 internal SSD-drives by Verbatim the system performance can be revived. With the latest 3D NAND technology they offer the perfect solution for an upgrade from the hard disk or an older SSD. The Vi560 has a superior controller that allows for greater reliability, higher capacities and faster read and write speeds.
Extend the life of your laptop or PC
Rebreathe life into an older system by replacing a tired hard drive or an older 2D NAND SSD with a Vi560 S3 SSD. The Vi560 offers read speeds of up to 560 MB/s, up to 20 times faster than a standard hard drive. With an MTBF rating (mean time before the first failure) of 1.5 million hours and a TBW rating of up to 450 TB (1 TB capacity), the Vi560 is a high-quality SSD on which you can rely. Professional installation recommended.
Optimize performance
the high-speed 3D NAND flash chips together with a controller of the latest generation improve the response time of your system. From faster start-up, faster shutdown and faster loading times to smooth multitasking, you'll benefit from increased productivity.
Robust and durable
Verbatim SSDs have no sensitive components with moving parts, so they are shock-proof in contrast to conventional hard disks.
Cool and efficient
as the SSDs from Verbatim are quieter than hard disks and generate less heat, your laptop runs longer with a battery charge.
This text is machine translated.
Highlights & Details
- 256 GB storage capacity
- SATA III M.2 2280 internal SSD drive
- High reliability with superior flash controller
- Client SSD for laptop upgrades
- Read speeds of up to 560 MB/s.
- Optimize your laptop and start applications faster
- Low power consumption for longer battery life
- Professional installation is recommended
- This text is machine translated.
Delivery
- M.2 SSD.
Comments
Customer reviews
Similar products
See and discover other items from category Built-in SSDs