VGA Cable [1x VGA plug - 1x VGA plug] 3 m Black 640 x 480 p Belkin

  • Item no.: 1561785
  • Manufacturer no.: F2N028BT3M
  • EAN: 0745883713493

The high-quality VGA monitor connection cable by Bellkin is multiple shielded and thus particularly protected against external interferences. Ideal for the connection of TFT screens to the PC or notebook.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
  • Item no.: 1561785
  • Manufacturer no.: F2N028BT3M
  • EAN: 0745883713493

The high-quality VGA monitor connection cable by Bellkin is multiple shielded and thus particularly protected against external interferences. Ideal for the connection of TFT screens to the PC or notebook.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Belkin
Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable
AWG
28
Cable use TV/monitor
type Cable
Type Round
Cable type VGA
Signal flow direction Bidirectional (bi)
Connection A 15-pin. D-sub plug
... to connection B 15-pin. D-sub plug
Video resolution 640 x 480 p
Product type TV/monitor Cable

Technical data

Cable type VGA
No. of A connectors 1 x
Type A VGA plug
No. of B connections 1 x
Type B VGA plug
Cable length 3 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors , screwable

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables