Viewsonic XG240R Gaming screen 61 cm (24 inch) EEC B (A+++ - D) 1920 x 1080 p Full HD 1 ms USB 3.0, HDMI™, DisplayPort,

  • Item no.: 1910754
  • Manufacturer no.: VS17037
  • EAN: 0766907993127

The XG240R is the modernized successor of the gaming monitor ViewSonic XG2402 and now has an integrated RGB accent lighting and all the performance requirements for gaming competitions. The 144 Hz refresh rate, 1 ms response time and fully customizab…

  • Item no.: 1910754
  • Manufacturer no.: VS17037
  • EAN: 0766907993127

The XG240R is the modernized successor of the gaming monitor ViewSonic XG2402 and now has an integrated RGB accent lighting and all the performance requirements for gaming competitions. The 144 Hz refresh rate, 1 ms response time and fully customizab…

Product type Gaming screen
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Response time 1 ms
Brightness 350 cd/m²
Contrast ratio 120000000 : 1
Contrast ratio 1000 : 1
Hor. viewing angle 170 °
Vertical viewing angle 160 °
Dot pitch 0.277 mm
Interfaces USB 3.0 , HDMI™ , DisplayPort , Jack connector
No. of DisplayPort 1 x
No. of HDMI ports 2 x
No. of USB 3.0 ports 2 x
Power consumption (ON) 45 W
Energy efficiency rating
B (A+++ - D)
Width 566 mm
Height 239 mm
T 433.9 mm
Weight 6.7 kg
Range of uses Gaming , Home
Features Freesync , Headphone jack , Built-in speakers
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type Gaming screen
Screen size diagonal (inches) 24 inch
Display (cm) 61 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9
Panel technology TN LCD
Response time 1 ms
Brightness 350 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors