Viking Tech AR05BTBW3243 Thin film resistor 324 kΩ SMD 0805 0.125 W 0.1 % 10 pages/min 1000 pc(s)

  • Item no.: 444403
  • Manufacturer no.: AR05BTBW3243

SMD WIDERSTAND 0805 324K 1/8W 1000ST

  • Item no.: 444403
  • Manufacturer no.: AR05BTBW3243

SMD WIDERSTAND 0805 324K 1/8W 1000ST

Type SMD
Type 0805
Resistance 324 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Content 1000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type AR05BTBW3243
Product type Thin film resistor

Technical data

Type SMD
Type 0805
Resistance 324 kΩ
Power rating 0.125 W
Tolerance ± 0.1 %
Temperature coefficient 10 pages/min
Content 1000 pc(s)
Industrial packaging Yes
RoHS-compliant Yes
Type AR05BTBW3243

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors