Viking Tech AR06BTBV63R4 Thin film resistor 63.4 Ω SMD 1206 0.25 W 0.1 % 10 pages/min 1000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1206 |
Resistance | 63.4 Ω |
Power rating | 0.25 W |
Tolerance ± | 0.1 % |
Temperature coefficient | 10 pages/min |
Content | 1000 pc(s) |
Industrial packaging | Yes |
RoHS-compliant | Yes |
Type | AR06BTBV63R4 |
Product type | Thin film resistor |
---|
Documents & Downloads
Industrial packaging unit, SMD resistor
Highlights & Details
- Industrial packaging with 1 ST pieces
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Viking Tech
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors