Viking Tech CSRV0204FTDG1R02 Metal film resistor 1.02 Ω SMD 0204 0.4 W 1 % 50 pages/min 3000 pc(s)

  • Item no.: 1651297
  • Manufacturer no.: CSRV0204FTDG1R02
  • EAN: 2050005283319

Viking Tech CSRV0204FTDG1R02 Metal film resistor 3000 pc(s)

  • Item no.: 1651297
  • Manufacturer no.: CSRV0204FTDG1R02
  • EAN: 2050005283319

Viking Tech CSRV0204FTDG1R02 Metal film resistor 3000 pc(s)

Type SMD
Type 0204
Resistance 1.02 Ω
Power rating 0.4 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 3.5 mm
(Ø) 1.4 mm
Content 3000 pc(s)
Dim (Ø x L) 1.4 mm x 3.5 mm
RoHS-compliant Yes
Type CSRV0204FTDG1R02
Product type Metal film resistor

Technical data

Type SMD
Type 0204
Resistance 1.02 Ω
Power rating 0.4 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 3.5 mm
(Ø) 1.4 mm
Content 3000 pc(s)
Dim (Ø x L) 1.4 mm x 3.5 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors