
2790 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
10
-
€ 0.29
30
7% = € 0.02
€ 0.27
50
10% = € 0.03
€ 0.26
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 10
Total (€ 0.29 / piece)
€
Highlights & Details
SMD Metal Film Resistor series CSRV 0204
- AEC-Q200
- This text is machine translated.
Technical specifications
- Type
SMD
- Type
0204
- Resistance
0.39 Ω
- Power rating
0.4 W
- Tolerance ±
1 %
- Temperature coefficient
50 ppm
- Length
3.5 mm
- (Ø)
1.4 mm
- Content
1 pc(s)
- Dim
(Ø x L) 1.4 mm x 3.5 mm
- RoHS-compliant
Yes
- Type
CSRV0204FTDGR390
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1621152 Viking Tech CSRV0204FTDGR390-1 CSRV0204FTDGR390 Metal film resistor 0.39 Ω SMD 0204 0.4 W 1 % 50 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1621152 Viking Tech CSRV0204FTDGR390-1 CSRV0204FTDGR390 Metal film resistor 0.39 Ω SMD 0204 0.4 W 1 % 50 ppm 1 pc(s)
Description
Hints
Special order, no right of withdrawal.

