Viking Tech CSRV0207FTDT1004 Metal film resistor 1 MΩ SMD 0207 1 W 1 % 50 pages/min 2000 pc(s)

  • Item no.: 1652419
  • Manufacturer no.: CSRV0207FTDT1004-2000
  • EAN: 2050005294650

Viking Tech CSRV0207FTDT1004-2000 Metal film resistor 2000 pc(s)

  • Item no.: 1652419
  • Manufacturer no.: CSRV0207FTDT1004-2000
  • EAN: 2050005294650

Viking Tech CSRV0207FTDT1004-2000 Metal film resistor 2000 pc(s)

Type SMD
Type 0207
Resistance 1 MΩ
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 5.9 mm
(Ø) 2.2 mm
Content 2000 pc(s)
Dim (Ø x L) 2.2 mm x 5.9 mm
RoHS-compliant Yes
Type CSRV0207FTDT1004
Product type Metal film resistor

Technical data

Type SMD
Type 0207
Resistance 1 MΩ
Power rating 1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 5.9 mm
(Ø) 2.2 mm
Content 2000 pc(s)
Dim (Ø x L) 2.2 mm x 5.9 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors