Vishay M43P500KB40 Precision Spindle Trimming Potentiometer
Spindle drive for highly accurate adjustments. High long-term stability. For applications where high reliability and greatest protection against external influences is required. Linear characteristic curve.
- Warranty: 24 months
- Manufacturer: Vishay
Spindle drive for highly accurate adjustments. High long-term stability. For applications where high reliability and greatest protection against external influences is required. Linear characteristic curve.
- Warranty: 24 months
- Manufacturer: Vishay
Technical data
- Housing material: Epoxy Resin
Features | 15-pos |
---|---|
Resistance | 50 Ω |
Resistance characteristic | linear |
Power rating | 0.75 W |
Mechanical angle | 5400 ° |
Connection | |
Type | Cermet |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 10 % |
---|---|
Width | 19 mm |
Height | 6.3 mm |
Dim | (W x H x D) 19 x 6.3 x 4.83 mm |
Content | 1 pc(s) |
Type | M43P500KB40 |
RoHS-compliant | Yes |
Depth | 4.83 mm |
Temperature range | -55 - +125 °C |
Product type | String potentiometer |
Documents & Downloads
Vishay M43P500KB40 Precision Spindle Trimming Potentiometer
Spindle drive for highly accurate adjustments. High long-term stability. For applications where high reliability and greatest protection against external influences is required. Linear characteristic curve.
- Warranty: 24 months
- Manufacturer: Vishay
Comments
Prices specified by resistance.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers