Vishay M64P103KB40 Precision Spindle Trimming Potentiometer

  • Item no.: 424676
  • Manufacturer no.: M64P103KB40
  • EAN: 2050000108662

In Cermet for more demanding conditions. Absolutely over-twist safety mechanics.

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Item no.: 424676
  • Manufacturer no.: M64P103KB40
  • EAN: 2050000108662

In Cermet for more demanding conditions. Absolutely over-twist safety mechanics.

  • Warranty: 24 months
  • Manufacturer: Vishay
  • Max. voltage 300 V
Features 25-pos
Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Mechanical angle 9000 °
Connection Print
Type Trimmer horizontal Type 64 X
Operation type side
Min. temperature -55 °C
Max. temperature +155 °C
Temperature coefficient 100 ppm/°C
Tolerance ± 10 %
Width 10 mm
Height 10 mm
Dim (W x H x D) 10 x 10 x 5 mm
Content 1 pc(s)
Type M64P103KB40
RoHS-compliant Yes
Depth 5 mm
Load capacity 0.5 W
Product type String potentiometer

Technical data

  • Max. voltage 300 V
Features 25-pos
Resistance 10 kΩ
Resistance characteristic linear
Power rating 0.5 W
Cut-off voltage 300 V
Mechanical angle 9000 °
Connection Print
Type Trimmer horizontal Type 64 X
Operation type side
Min. temperature -55 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers