Technical data
Dim | (L x W x H) 480 x 360 x 200 mm |
---|---|
Range of use | Universal |
Material | Acrylonitrile butadiene styrene |
Colour | Black |
Inside width | 345 mm |
Inside height | 185 mm |
Internal depth | 465 mm |
Length | 480 mm |
Height | 200 mm |
Width | 360 mm |
Weight | 3000 g |
---|---|
Product type | Tool box (empty) |
Tool case VISO with tool board
Facts
- Case made from ABS plastic
- hinges made of steel
- can be locked with 2 safe locks
- 6 compartments for tools in the bottom
- removable dividers
- clear storage for tools
- sturdy carrying handle
- Warranty: 24 months
- Manufacturer: VISO
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases