Vivanco Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 0.50 m Black

  • Item no.: 2110586
  • Manufacturer no.: 38768
  • EAN: 4008928387681

Vivanco 38768 Audio/phono Cable 1 pc(s)

  • Item no.: 2110586
  • Manufacturer no.: 38768
  • EAN: 4008928387681

Vivanco 38768 Audio/phono Cable 1 pc(s)

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.50 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable
Type Round
Core material
Copper
Product type Audio/phono Cable

Technical data

Cable type Jack
No. of A connectors 1 x
Type A Jack plug 3.5 mm
No. of B connections 1 x
Type B Jack plug 3.5 mm
Cable length 0.50 m
Colour Black
Connector type straight
Cable use Audio/phono
type Cable

Frequently bought together

Similar products

See and discover other items from category Audio Cables