Vogel´s PC mount Compatible with (series): Vogels PFTE 7112 trolley Black
Optional PC-HOLDER FOR PFTE 7112
The hook is attached to the back of the PFTE 7112.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Vogel´s
Optional PC-HOLDER FOR PFTE 7112
The hook is attached to the back of the PFTE 7112.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Vogel´s
Technical data
Compatible with (series) | Vogels PFTE 7112 trolley |
---|---|
Colour | Black |
Max. load capacity | 10 kg |
Material (details) | Aluminium |
Weight | 3.5 kg |
Width | 580 mm |
Height | 225 mm |
Depth | 225 mm |
Dim | (W x H x D) 580 x 225 x 225 mm |
Product type | PC mount |
Documents & Downloads
Vogels PFA 9118 PC-HOLDER FOR PFTE 7112
Optional PC-HOLDER FOR PFTE 7112
The hook is attached to the back of the PFTE 7112.
This text is machine translated.
Highlights & Details
- Optional PC-HOLDER FOR PFTE 7112
- Load capacity (max.) 10 kg
- Warranty: 24 months
- Manufacturer: Vogel´s
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Monitor Wall Bracket Extensions