Vogel's PFD 8522 1x Monitor desk mount 25,4 cm (10") - 66,0 cm (26") Swivelling/tiltable, Swivelling
The Vogel's PFD 8522 swivel arm monitor has everything was needed to comfortably and neatly set up your monitor. Adjust the height and move and rotate the monitor with one finger. Vogel's PFD 8522 model is equipped with 2 pivot points. With the adjus…
The Vogel's PFD 8522 swivel arm monitor has everything was needed to comfortably and neatly set up your monitor. Adjust the height and move and rotate the monitor with one finger. Vogel's PFD 8522 model is equipped with 2 pivot points. With the adjus…
Vogel's monitor table mount 38 - 68.6 cm (15" - 27") PFD8522
The Vogel's PFD 8522 swivel arm monitor has everything was needed to comfortably and neatly set up your monitor. Adjust the height and move and rotate the monitor with one finger. Vogel's PFD 8522 model is equipped with 2 pivot points. With the adjustable bearings you can move the holder easily.
Flexmount allows you to install the desk holder in 6 different ways. So you can be sure that Vogel's desk holder fits on any desk without having to buy additional accessories.
The supplied bracket allows the arm to be attached with clamp, cable hole holder or drill screw holder, wall bracket.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling/tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 66,0 cm (26")
- Load capacity (max.) 13 kg
Facts
- 6-in-1 Mounting Solution
- Adjustable bearings: Solid 3-point cable routing
- Monitor rotation
- Altitude above the table surface: 119 mm
- Range: 243mm
- Adjustment: manual height adjustment
- Material: aluminum pressure die-cast
- 200° inclination
- Pivot 90°
- Swivel arm length 243 mm
- The table thickness (mm) 119
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets