VOLTCRAFT CC-8 SE Charging station Li-ion, LiFePO, NiMH, NiCd A, AA , AAA , AAAA, C, Sub C, 9V PP3, 10340, 14500, 16340,
40th Anniversary Model. Device like series model, but limited in time at a reduced price. While supplies last.The Voltcraft CC-8 charger can charge Ni-MH/CD, Li-Ion and LiFePo4 batteries. The charger is compatible with a maximum battery length of 74 …
40th Anniversary Model. Device like series model, but limited in time at a reduced price. While supplies last.The Voltcraft CC-8 charger can charge Ni-MH/CD, Li-Ion and LiFePo4 batteries. The charger is compatible with a maximum battery length of 74 …
Universal round cell charger CC-8 SE
40th Anniversary Model. Device like series model, but limited in time at a reduced price. While supplies last.The Voltcraft CC-8 charger can charge Ni-MH/CD, Li-Ion and LiFePo4 batteries. The charger is compatible with a maximum battery length of 74 mm. The charger has ten independant battery charging slots, including two 9V block slots. The LCD displays all necessary information, such as Battery voltage (V), charging current (mA), capacity (mAh) and charging status in % for the selected slot. The CC-8 charger is ideal for users who have different types of cylindrical batteries and need to charge them simultaneously.Intelligent charging technologyThe built-in charging technology recognizes the inserted batteries automatically and adjusts the charging current individually. The charger can charge your batteries as quickly and safely as possible.
This text is machine translated.
Highlights & Details
- Compatible with NiMH/NiCd, Li-Ion and LiFePo4 batteries (max. length 74 mm)
- 10 slots (including 2 x 9 V block)
- Intelligent ultra-quick charging function (max. 2 A charging current)
Facts
- Detection for defective batteries
- -DV control
- Polarity reversal protection
- Short-circuit protection
- Overcharge protection
- Max. 5 C-type batteries can be charged at the same time.
Delivery
- Charger CC-8 SE
- Power supply unit
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Universal Battery Chargers