VOLTCRAFT Energy Monitor 3000

  • Item no.: 125331
  • Manufacturer no.: 125331
  • EAN: 4016138520699

The professional tool, if there is one, for tracking down the secret power guzzler in your home. Unlike cheaper units Energy Monitor shows 3000 already in consumers from 1.5 W accurate measurements. Besides the usual information (effective power in W…

  • Item no.: 125331
  • Manufacturer no.: 125331
  • EAN: 4016138520699

The professional tool, if there is one, for tracking down the secret power guzzler in your home. Unlike cheaper units Energy Monitor shows 3000 already in consumers from 1.5 W accurate measurements. Besides the usual information (effective power in W…

  • Consumption measurement: 1 Wh - 9999 kWh
  • Resolution 0.1 W
T 70 mm
Height 82 mm
Width 135 mm
Type Energy Monitor 3000
Type For Mains
MID-approved No
Display LCD
Recording time (max.) (details) 2376 h
Accuracy class ± (1% + 1 W)
Effective power range 1.5 - 3000 W
Display range 0.001 Wh - 15000 kWh
Frequency 50 Hz
Own consumption 1.8 W
Operating voltage 230 V AC
Weight 200 g

Technical data

  • Consumption measurement: 1 Wh - 9999 kWh
  • Resolution 0.1 W
T 70 mm
Height 82 mm
Width 135 mm
Type Energy Monitor 3000
Type For Mains
MID-approved No
Display LCD
Recording time (max.) (details) 2376 h
Accuracy class ± (1% + 1 W)
Effective power range 1.5 - 3000 W

Frequently bought together

Similar products

See and discover other items from category