VOLTCRAFT FSP 1212 Bench PSU (fixed voltage) 11 - 15 V DC 12 A 180 W No. of outputs 1 x
The Voltcraft FSP 1212 is a 180W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1212 is highly efficient and produces 11 - 15Vdc and 12A with a current limiter. The output voltage can be adjus…
The Voltcraft FSP 1212 is a 180W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1212 is highly efficient and produces 11 - 15Vdc and 12A with a current limiter. The output voltage can be adjus…
VOLTCRAFT FSP 1212 Bench PSU (fixed voltage) 11 - 15 V DC 12 A 180 W No. of outputs 1 x
The Voltcraft FSP 1212 is a 180W fixed voltage switch mode power supply suitable for use in laboratories, workshops and industry. The FSP 1212 is highly efficient and produces 11 - 15Vdc and 12A with a current limiter. The output voltage can be adjusted via the potentiometer on the PSU's underside. Its steel plate enclosure makes the FSP 1212 suitable for use even in demanding industrial conditions."
Highlights & Details
- 180W max power
- 11 - 15Vdc output voltage
- 12A output current
- 3 year warranty
Delivery
- User manual
- Power cable not included in delivery
Comments
Customer reviews
Similar products
See and discover other items from category Bench power supply units