Highlights & Details
Voltcraft SL-100 Digital Sound Level Meter 5 Hz - 8 kHz
- Measuring range 30 to 130 dB A/C
- Accuracy ± 2 dB (1 kHz)
- Fulfils the standard EN 60651 Class 3
Technical specifications
- Response Time: 125 ms
- Complies with standard IEC 61672:2013 class 3.
- Product type
Sound level meter
- Reading type
SPL
- SPL resolution
0.1 dB
- dB (A) SPL reading range (max.)
130 dB
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 32 x 55 x 210 mm
- Display
Digital
- Max. frequency
8 kHz
- Min. frequency
31.5 Hz
- Frequency range
31.5 Hz - 8 kHz
- dB (A) accuracy
2 dB
- Weight
230 g
- dB SPL (A) reading range
30 - 130 dB
- dB (A) SPL reading range (min.)
30 dB
- dB (C) SPL reading range (max.)
- Width
55 mm
- Height
210 mm
- Length
32 mm
- Pick-up time (details)
125/1000 ms
- Frequency range
5 Hz - 8 kHz
- Accuracy
± 2 dB (94 dB/1 kHz)
- Power supply (details)
9 V battery pack
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100804 Voltcraft SL-100 Digital Sound Level Meter 5 Hz - 8 kHz
User & Safety Instructions 100804 Voltcraft SL-100 Digital Sound Level Meter 5 Hz - 8 kHz
User & Safety Instructions 100804 Voltcraft SL-100 Digital Sound Level Meter 5 Hz - 8 kHz
Conformity certificate
Conformity certificate 100804 Voltcraft SL-100 Digital Sound Level Meter 5 Hz - 8 kHz
Warranty Terms
Warranty Terms 100804 Voltcraft SL-100 Digital Sound Level Meter 5 Hz - 8 kHz
Description
Features
- A/C evaluation curves
- Time evaluation modes (fast/slow)
- Maximum value memory function
Scope of delivery
- Wind deflector
- 1 battery (9 V pack)
- Operating instructions