VOLTCRAFT TP-204 Air probe -100 up to 600 °C Sensor type K
The air sensor (type K) TP-204 from Voltcraft is particularly well suited for the temperature measurement of air and gases. The sensor can be -100 °C600 °C used for a temperature range of up to, making it suitable for common applications such as air …
The air sensor (type K) TP-204 from Voltcraft is particularly well suited for the temperature measurement of air and gases. The sensor can be -100 °C600 °C used for a temperature range of up to, making it suitable for common applications such as air …
Air sensor K-type TP-204
The air sensor (type K) TP-204 from Voltcraft is particularly well suited for the temperature measurement of air and gases. The sensor can be -100 °C600 °C used for a temperature range of up to, making it suitable for common applications such as air conditioning, cooling, heating and ventilation, etc.
Highlights & Details
Facts
- Tolerance class for thermocouple sensor IEC584 · Type K Class II.
- This text is machine translated.
Comments
With the K-type sensor element of class II a measurement up to +1200°C is possible. For safety reasons and for your protection during the measurement, however, only one application up to maximum 600 °C is recommended!Customer reviews
Similar products
See and discover other items from category Thermal Sensors