Voltcraft VC170 Digital Multimeter 4000 counts

  • Item no.: 124403
  • Manufacturer no.: VC170
  • EAN: 4016138535679

Robust entry-level device with automatic range selection. Voltcraft offers something for every user. From the beginner-to-pro model, it is always on the cutting edge of technology and extremely good value for money. The VC100 series is for all measur…

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Current reading AC/DC
T 35 mm
Height 137 mm
Width 72 mm
Interfaces none
Display Digital
Reading category CAT III 250 V
Measurement type Average
Basic accuracy 0.5 %
Display (counts) 4000
Amperage reading range AC (max.) 10 A
A AC reading range (min.) 0.1 µA
A DC reading range (max.) 10 A
Amperage reading range DC (min.) 0.1 µA
V AC reading range (max.) 250 V
V AC reading range (min.) 0.1 V
Voltage DC reading range (max.) 250 V
Voltage reading range DC (min.) 0.1 mV
A/AC reading range 0.1 µA - 10 A
AC resistance 10 MΩ
DC resistance 10 MΩ
Frequency reading range 10 mHz - 10 MHz
Displays 4000 counts
Reading range - resistance 0.1 Ω - 40 MΩ
Voltage metering AC/DC
Weight 200 g

Technical data

Current reading AC/DC
T 35 mm
Height 137 mm
Width 72 mm
Interfaces none
Display Digital
Reading category CAT III 250 V
Measurement type Average
Basic accuracy 0.5 %
Display (counts) 4000

Similar products

See and discover other items from category