VOLTCRAFT VIT 500 Isolation Transformer
The separating transformer ensures secure galvanic disconnection from earthing current. Repairs in voltage may not take place only by separate transformer. The VIT-500 enables a variable adjustment of output voltage of 1 - 250 V and is best suited fo…
The separating transformer ensures secure galvanic disconnection from earthing current. Repairs in voltage may not take place only by separate transformer. The VIT-500 enables a variable adjustment of output voltage of 1 - 250 V and is best suited fo…
VOLTCRAFT VIT 500 Isolation Transformer
The separating transformer ensures secure galvanic disconnection from earthing current. Repairs in voltage may not take place only by separate transformer. The VIT-500 enables a variable adjustment of output voltage of 1 - 250 V and is best suited for lab. applications also.
Highlights & Details
- Input
- Adjustable Output
- Power 500 VA
- Digital dual display
Facts
- Robust metal table-top housing also suitable for rack mounting
- Insulated output without protective conductor
- Digital dual display for voltage and current
- Circuit breaker at the output
- Overheat protection.
Comments
Fixed mains cable Expected Available from March 2010!Customer reviews
Similar products
See and discover other items from category Isolation Transformers