Wachendorff Absolute, Single-turn Rotary encoder 1 pc(s) WDGA-58B-10-1200-CO-A-B-0-0-CB5 58 mm
With the high resolution of 12-bit and 12-bit single-turn +18 bit multiturn is the WDGA-series ideal for applications, in which it is not only the mechanical robustness on high measuring accuracy is required. The interface provides for the evaluation…
With the high resolution of 12-bit and 12-bit single-turn +18 bit multiturn is the WDGA-series ideal for applications, in which it is not only the mechanical robustness on high measuring accuracy is required. The interface provides for the evaluation…
Magnetic Absolute Encoder WDGA
With the high resolution of 12-bit and 12-bit single-turn +18 bit multiturn is the WDGA-series ideal for applications, in which it is not only the mechanical robustness on high measuring accuracy is required. The interface provides for the evaluation of the full position value, consisting of a combination of the single-turn position with the appropriate multi-turn position due to the number of revolutions. Despite the enormous resolution comes the maintenance-free rotary encoder without gear and buffer battery. This guarantees a long service life of the mechanics and protects the environment. With its extremely high bearing loads of up to 220 N radial and axial he works 120 N for years reliably and accurately.
The absolute value encoder WDGA are equipped with a two-colored LED (red/green). By differentiated color change and
Different indicator frequencies are important status via the LED signalling directly readable. Thus, for example, is the integration of the absolute value encoder WDGA in the existing CAN-bus topology is quick and easy.
Functional principle of the EnDra ® technology:
The number of revolutions and direction of rotation to capture, you need the rotary encoders WDGA no mechanical transmission. Instead, the revolutions with a power wire (EnDra). A permanent magnet accumulated in the wire so much energy to the defined position the information "revolution" and "Direction of rotation" in the evaluation electronics can be transferred. An external power supply, e.g. on battery, is not required for this. Thus, the patented system completely self-sufficient.
This text is machine translated.
Highlights & Details
- The highest bearing loads with IP67
- With CANopen or SSI interface
- EnDra ® technology without gear, without battery
Facts
- Wear-free and maintenance-free
- Environmentally friendly
- Single/Multi-turn (max. 14-bit/40-bit)
- Advanced technology with 32 bit processor
- 2-color LED display of operating state and fault message
- The highest bearing loads of up to 220 N radial, 120 N axial.
Comments
Customer reviews
Similar products
See and discover other items from category Rotary Encoders