Wagner WallSprayer W 450 Paint spray system 460 W Max. feed rate 230 ml/min
With the wall paint spraying system W 450, the vergilbte walls or dark corners of the past, because they are rather a new color spray again and again. Quickly and easily by spraying with the W450 not only wall surfaces, but also in a non-slip the cor…
- Warranty: 24 months
- Manufacturer: Wagner
With the wall paint spraying system W 450, the vergilbte walls or dark corners of the past, because they are rather a new color spray again and again. Quickly and easily by spraying with the W450 not only wall surfaces, but also in a non-slip the cor…
- Warranty: 24 months
- Manufacturer: Wagner
Technical data
- Project Size: small to medium
- Area Capacity: 15 m² in 10 min
- Spray power 110 W
Power consumption | 460 W |
---|---|
Max. feed rate | 230 ml/min |
Capacity | 1300 ml |
Viscosity | 3400 mPas |
Use | Wall paint |
Operating voltage | 230 V |
Air tube length | 1.8 m |
Weight | 2 kg |
Product type | Paint spray system |
Documents & Downloads
Wall paint spraying system wall sprayer W 450
With the wall paint spraying system W 450, the vergilbte walls or dark corners of the past, because they are rather a new color spray again and again. Quickly and easily by spraying with the W450 not only wall surfaces, but also in a non-slip the corners and edges, and thus you the annoying priming. Are you sure you want to around doors and windows, very accurate work? No problem, the quantity of color can be continuously adjusted and the color beam exactly to the respective object. The patented I-spray nozzle for finest spraying, so that with just one order a uniformly paint layer and thus achieve a perfect result in the shortest time. After the work is the cleaning: simply the front of the spray abklicken and clean.
Highlights & Details
- The light color spray system for inner walls
- Warranty: 24 months
- Manufacturer: Wagner
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Spray Colour Dispensers & Pumps