WAGO 206-815 Clamp meter, Handheld multimeter Digital CAT III 300 V Display (counts): 2000

  • Item no.: 100791
  • Manufacturer no.: 206-815
  • EAN: 4050821051206

Digital clamp-on ammeter, True-RMS-Measurement methods.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: WAGO
  • Item no.: 100791
  • Manufacturer no.: 206-815
  • EAN: 4050821051206

Digital clamp-on ammeter, True-RMS-Measurement methods.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: WAGO
  • DIGITALE STROMZANGE 200A
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 200 A
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 200 A
Basic accuracy 1 %
Measurement type True RMS
Frequency range 40 Hz - 400 Hz Hz
Interfaces none
Power supply (details) 2x AAA battery
Height 164 mm
Width 65 mm
Weight 172 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 300 V
Current reading AC/DC
Type 206-815
Display Digital
Display (counts) 2000
A/AC reading range 0.01 A - 200 A
Reading range A DC 0.01 A - 200 A
Opening range of current clamps 21 mm
Product type Clamp meter

Technical data

  • DIGITALE STROMZANGE 200A
Amperage reading range DC (min.) 0.1 A
A DC reading range (max.) 200 A
A AC reading range (min.) 0.01 A
Amperage reading range AC (max.) 200 A
Basic accuracy 1 %
Measurement type True RMS
Frequency range 40 Hz - 400 Hz Hz
Interfaces none
Power supply (details) 2x AAA battery
Height 164 mm

Frequently bought together

Similar products

See and discover other items from category Multimeters