WAGO 286-426 Plug-in relay 24 V DC 5 A 1 change-over 1 pc(s)
Impulsverlangernd with auxiliary voltage, retriggerable relay with 1 changeover (1u), gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Impulsverlangernd with auxiliary voltage, retriggerable relay with 1 changeover (1u), gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Technical data
- ZEIT-REL.24VDC IMP-VERL./RE-TR. 0,1S
Type | 286-426 |
---|---|
Coil nominal voltage | 24 V DC |
Contact type | 1 change-over |
Contact material | AgCdO gold plated |
Switching voltage (max.) | 250 V DC , 380 V AC |
Switching current (max.) | 5 A |
Max. switching capacity | 2000 VA , 150 W |
Connection | Connector |
Response time | 10 ms |
Fall time | 0 ms |
Durability | 5 x 10 7 cycles |
---|---|
Weight | 33.6 g |
Colour | Grey |
Width | 20 mm |
Height | 82.5 mm |
Depth | 50 mm |
Dim | (W x H x D) 20 x 82.5 x 50 mm |
Content | 1 pc(s) |
Product type | Plug-in relay |
Documents & Downloads
Relay module
Impulsverlangernd with auxiliary voltage, retriggerable relay with 1 changeover (1u), gray.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: WAGO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays