Sales and shipping:
Number
Total (€ 360.50 / piece)
€
Technical specifications
- 2AI Thermocouple E Diagn.
- Product type
PLC analogue input module
- Type
WAGO GmbH & Co. KG
- No. of analogue inputs
2
- Height
64 mm
- Length
100 mm
- Width
12 mm
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
IP20
- Dim
(L x W x H) 100 x 12 x 64 mm
- Manufacturer part #
750-469/000-008
- Weight
53.5 g
- Factory colour
Light grey
- Mounting type
DIN rail
- Inputs / outputs
Inputs: 2
- Operating voltage
Via the system voltage/DC
Documents & Downloads
Datasheet
Datasheet 191796 WAGO WAGO GmbH & Co. KG PLC analogue input module 750-469/000-008 1 pc(s)
User & Safety Instructions
User & Safety Instructions 191796 WAGO WAGO GmbH & Co. KG PLC analogue input module 750-469/000-008 1 pc(s)
Description
Thermo element/E/diagnostics, for thermocouples, light gray.
This text is machine translated.
This text is machine translated.