WEG CWCI07-01-30D24 Reversing contactor 6 makers 3 kW 230 V AC 7 A + auxiliary contact 1 pc(s)
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Ser…
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Ser…
Compact reversing contactor combination Weg CWCI 07
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side With cultivation of the wiring kit ECC0-R are connected to the main circuit and electrical interlock.
This text is machine translated.
Highlights & Details
- Power 3 kW
Comments
Input for power refers to the calculation output, consumption category AC-3/415 V.Customer reviews
Similar products
See and discover other items from category Contactors