WEG CWCI09-01-30D24S Reversing contactor 6 makers 4 kW 230 V AC 9 A + auxiliary contact 1 pc(s)
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Ser…
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Ser…
Compact reversing contactor combination Weg CWCI, screwless clamp system
Reversing contactor combination with mechanical locking, for switching electric motors with two directions of rotation. Built and tested according to IEC/EN 60947 or DIN VDE 0660, fulfils requirements and certifications according to UL/CSA, GOST. Servo contact and extinguishing joints are pluggable on front side
This text is machine translated.
Comments
Input for power refers to the calculation output, consumption category AC-3/415 V.Customer reviews
Similar products
See and discover other items from category Contactors