WEICON 11210400 Electrical contact cleaner 400 ml

  • Item no.: 478472
  • Manufacturer no.: 11210400
  • EAN: 4024596028725

For fast, effective cleaning and degreasing of dirty or corroded contacts of all kinds. Removes oxide/sulphide layers, combustion residues as well as resinous or russige dust deposits on electrical or mechanical components such as measuring devices, …

  • Warranty: 24 months
  • Manufacturer: WEICON
  • Item no.: 478472
  • Manufacturer no.: 11210400
  • EAN: 4024596028725

For fast, effective cleaning and degreasing of dirty or corroded contacts of all kinds. Removes oxide/sulphide layers, combustion residues as well as resinous or russige dust deposits on electrical or mechanical components such as measuring devices, …

  • Warranty: 24 months
  • Manufacturer: WEICON

Hazard Statement

cz.actum.core.entity.product.ProductImage@3286d2a1[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3da15783[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@7d1aab3d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Danger
GHS / H Hazard Statements
  • H 222: Extremely flammable material. (H 222)
  • H229: Pressurized container: may burst if heated. (H 229)
  • H 315: Causes skin irritation. (H 315)
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 411: Toxic to aquatic life, with long-lasting effects. (H 411)
GHS Precautionary Statements
  • P 102: Keep away from children (P 102)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 211: Do not spray on an open flame or other igntion source. (P 211)
  • P 251: Pressurized container – Do not pierce or burn, even after use (P 251)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 264: Rinse … thoroughly after use. (P 264)
  • P 271: Use outdoors or in a well-ventilated area only. (P 271)
  • P 273: Avoid release into the environment. (P 273)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 332+313: SKIN IRRITATION: Seek medical advice. (P 332+313)
  • P 362: Remove and wash contaminated clothing before re-use. (P 362)
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F. (P 410+412)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@3286d2a1[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-09-ENV-DAMAGE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3da15783[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@7d1aab3d[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Contact Sprays