Weller WHS40 Soldering station Analogue 40 W +200 up to +450 °C

  • Item no.: 830348
  • Manufacturer no.: T0056806670N
  • EAN: 4003019007691

With adjustable temperature range 200 - 450 °C, the new WHS 40 soldering station prevents the risk of thermal shock. The working temperature can be set so precisely that even sensitive components can be soldered without the risk of overheating.

  • Warranty: 24 months
  • Manufacturer: Weller
  • Item no.: 830348
  • Manufacturer no.: T0056806670N
  • EAN: 4003019007691

With adjustable temperature range 200 - 450 °C, the new WHS 40 soldering station prevents the risk of thermal shock. The working temperature can be set so precisely that even sensitive components can be soldered without the risk of overheating.

  • Warranty: 24 months
  • Manufacturer: Weller

Hazard Statement

cz.actum.core.entity.product.ProductImage@56fead11[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 317: May cause an allergic skin reaction. (H 317)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)

Hazard Statement

cz.actum.core.entity.product.ProductImage@56fead11[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Soldering Stations