Weller WSD 81 Digital Soldering Station 230 V AC, 80W, 50 - 450 °C

  • Item no.: 811812
  • Manufacturer no.: T0053260699
  • EAN: 4003019410323

Professional soldering station with precise temperature setting via Up/Down buttons and digital display.

  • Warranty: 24 months
  • Manufacturer: Weller
  • Item no.: 811812
  • Manufacturer no.: T0053260699
  • EAN: 4003019410323

Professional soldering station with precise temperature setting via Up/Down buttons and digital display.

  • Warranty: 24 months
  • Manufacturer: Weller
  • Soldering piston voltage: 24 V
Height 101 mm
Width 115 mm
Display Digital
Max. power 80 W
Operating voltage 230 V AC
Power
80 W
Temperature range 50 - 450 °C
Operating voltage 230 V AC
Max. temperature +450 °C
Min. temperature +50 °C
Product type Soldering station

Technical data

  • Soldering piston voltage: 24 V
Height 101 mm
Width 115 mm
Display Digital
Max. power 80 W
Operating voltage 230 V AC
Power
80 W
Temperature range 50 - 450 °C
Operating voltage 230 V AC
Max. temperature +450 °C
Min. temperature +50 °C

Frequently bought together

Similar products

See and discover other items from category