Technical data
Packaging type | Tape cut |
---|---|
Nominal voltage | 50 V |
Tolerance ± | 5 % |
Material properties | NPO |
Content | 1 pc(s) |
Material | Ceramic |
Type | 0805 |
Type | SMD |
Type | 460133 |
Material (details) | Ceramic |
Capacity (elec.) | 68 pF |
---|---|
Nominal voltage (details) | 50 V |
Tolerance | ± 5 % |
Material | NPO |
Capacity (elec.) | 68 pF |
Product type | Ceramic capacitor |
Documents & Downloads
SMD multilayer ceramic capacitor, design 0805
- Warranty: 24 months
- Manufacturer: Weltron
Comments
For more information on this 460133 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors