Weltron HCAS C3S Resistance wire 15 Ω SMD 3 W 5 % 1 pc(s)

  • Item no.: 429146
  • Manufacturer no.: 101032025798
  • EAN: 2050000402197

Cemented wire wound resistors with high nominal load in SMD-version, flame retardant

  • Item no.: 429146
  • Manufacturer no.: 101032025798
  • EAN: 2050000402197

Cemented wire wound resistors with high nominal load in SMD-version, flame retardant

Type SMD
Resistance 15 Ω
Power rating 3 W
Tolerance ± 5 %
Length 16 mm
Width 7 mm
Height 7.8 mm
Content 1 pc(s)
Type HCAS C3S
Tolerance 5 %
Load capacity 3 W
Product type Resistance wire

Technical data

Type SMD
Resistance 15 Ω
Power rating 3 W
Tolerance ± 5 %
Length 16 mm
Width 7 mm
Height 7.8 mm
Content 1 pc(s)
Type HCAS C3S
Tolerance 5 %

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors