Weltron MCT 0603 Metal film resistor 562 Ω SMD 0603 0.1 W 1 % 50 pages/min 1 pc(s) Tape cut

  • Item no.: 474525
  • Manufacturer no.: MCT 0603
  • EAN: 2050000135293

SMD resistor 562R 1% 0603

  • Item no.: 474525
  • Manufacturer no.: MCT 0603
  • EAN: 2050000135293

SMD resistor 562R 1% 0603

  • Highly stable metallic resistance layer (≤ 0.5% according to 1000 h) with low TK: 50 ppm / K
  • Suitable for pulse load up to 1100 V or 7 W (≤ 100 µs).
Packaging type Tape cut
Type SMD
Type 0603
Resistance 562 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm
Content 1 pc(s)
Type MCT 0603
Type SMD
Design type Metal film
Type 0603
Category Fixed resistor
Load capacity 0.1 W
Product type Metal film resistor

Technical data

  • Highly stable metallic resistance layer (≤ 0.5% according to 1000 h) with low TK: 50 ppm / K
  • Suitable for pulse load up to 1100 V or 7 W (≤ 100 µs).
Packaging type Tape cut
Type SMD
Type 0603
Resistance 562 Ω
Power rating 0.1 W
Tolerance ± 1 %
Temperature coefficient 50 pages/min
Length 1.6 mm
Width 0.8 mm
Height 0.8 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors