Weltron VG067TL1B1K Trimmer linear 0.2 W 1 kΩ 240 ° 1 pc(s)
Technical data
Resistance | 1 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.2 W |
Mechanical angle | 240 ° |
Connection | |
Operation type | top |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 25 % |
Width | 6.8 mm |
CS | 5 mm |
---|---|
Dim | (L x W) 8.1 mm x 6.8 mm |
Content | 1 pc(s) |
Type | VG067TL1B1K |
Length | 8.1 mm |
Product type | Trimmer |
Documents & Downloads
Miniature Trimmer VG067 Standing
- Warranty: 24 months
- Manufacturer: Weltron
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers