Wera 395 HO/7 SM Workshop Screwdriver set 7-piece Hex head
7-piece socket wrench set from Wera. Hollow shaft for screwing with threaded rods, as only then can the threaded rod through the screw nut in the caves of the screwdriver cannot penetrate. Multi-component Kraftform-grip for high working speeds and pa…
7-piece socket wrench set from Wera. Hollow shaft for screwing with threaded rods, as only then can the threaded rod through the screw nut in the caves of the screwdriver cannot penetrate. Multi-component Kraftform-grip for high working speeds and pa…
395 HO/7 SM socket wrench set 7 pcs.
7-piece socket wrench set from Wera. Hollow shaft for screwing with threaded rods, as only then can the threaded rod through the screw nut in the caves of the screwdriver cannot penetrate. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. For external hexagon socket head screws.
Highlights & Details
- With Hold Function
- SW 5.0 - 13.0 mm
Facts
- Hexagon headed bolts, screws and nuts
- Content: 7-piece set in display carton
- Tip: The hollow shaft enables seized screws or those on long threads to be tightened and loosened
Delivery
- 1 screwdriver each hex head with hollow shaft 5.0 / 5.5 / 6.0 / 7.0 / 8.0 / 10.0 / 13.0 mm.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Screwdriver sets