Wera 867/9 C TORX PLUS 05135230001 Torx bit 1 IP Tool steel alloyed, hardened 1 pc(s)
Hard Wera bits for TORX PLUS® screws. TORX PLUS profiles have an elliptical profile whick makes it possible to increase the size of the six flanks that transfer the torque between the tool and the screw. The force applied by the user is distributed a…
Hard Wera bits for TORX PLUS® screws. TORX PLUS profiles have an elliptical profile whick makes it possible to increase the size of the six flanks that transfer the torque between the tool and the screw. The force applied by the user is distributed a…
867/9 C IP TORX ® PLUS ® Bits, Half Moon
Hard Wera bits for TORX PLUS® screws. TORX PLUS profiles have an elliptical profile whick makes it possible to increase the size of the six flanks that transfer the torque between the tool and the screw. The force applied by the user is distributed across larger surface area allowing more torque to be transferred and extending the service life of both the screw and the tool. Drive: 4 mm halfmoon for direct machine drive.
Highlights & Details
- For TORX PLUS® screws
- 4 mm halfmoon drive
- For direct machine drive
- Precision hardened for sensitive applications
- Suitable for Delvo, Densei, etc.
Facts
- Application: TORX ® PLUS ® screws
- Design: Hard.
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Torx Bits