Wera 950 PKL/9 BM N Allen Allen key set 9-piece
Profiled and frame chrome-plated hex key. With high corrosion protection. Angle wrench with hex plus advantage: larger surfaces to prevent round twisted screw heads. Lasered size marking on the angle keys. Two Comp Tiger Tool Clip. Sliding switch for…
Profiled and frame chrome-plated hex key. With high corrosion protection. Angle wrench with hex plus advantage: larger surfaces to prevent round twisted screw heads. Lasered size marking on the angle keys. Two Comp Tiger Tool Clip. Sliding switch for…
Ball End Allen Key Set (9-pcs)
Profiled and frame chrome-plated hex key. With high corrosion protection. Angle wrench with hex plus advantage: larger surfaces to prevent round twisted screw heads. Lasered size marking on the angle keys. Two Comp Tiger Tool Clip. Sliding switch for easy open and close the clips. Wear-free clip material for a secure hold of the winkelschlusel at the same time easy removal. Abrasion-resistant size identification for quick access.
Highlights & Details
- L-key set for hexagon socket screws
- Hex-Plus profile to prevent damaged screw heads
- BlackLaser surface for enhanced corrosion protection
- Ball-end hexagon on long arm
- Wear-free clip material for increased durability
Facts
- Wera Angle key transfer high torques. The Wera Know-how in terms of tolerance arms production, careful choice of materials and sophisticated hard technology guarantees the best possible safety at work - also contain high torques.
- Hex-Plus
- allen screws have the problem, turned "round". The reason for this is the effect of the sharp edge of the tool on the inner surface of the screw head. The gradual wear process will eventually lead to the "turning" the screw. Hex-Plus l key from Wera have larger contact surfaces in the screw head, reducing the destructive notch effect on screw heads.
- At the same time, up to 20% higher torque can be transferred. In case of Indoor hexagonal angled keys allows the ball on the long leg safe working even in difficult installation situations.
- Frame chrome-plated hexagon-angled wrench with high corrosion protection. All key from Wera are lasered size identification quickly in hand.
Delivery
- 950 PKL BM 1 x 1.5 x 90
- 1 x 2.0x100
- 1 x 2.5x 112
- 1 x 3.0 x 126
- 1 x 4.0 x 140
- 1x 5.0x160
- 1 x 6.0 x 180
- 1 x 8.0 x 200
- 1 x 10.0 x219
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Allen Key Sets